AB2025B-LW100-R
Piezo Bender, 2.5 kHz, 0.08 UF, 500 ohm, 0.79" Dia, 0.01"" H"
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Elements
Avnet Manufacturer Part #: AB2025B-LW100-R
- RoHS 10 Compliant
- Tariff Charges
Low power consumption Reliable and lightweight Direct TTL or CMOS drive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 mm | ||
| 2.5 kHz | ||
| Bender | ||
| 20 mm | ||
| Piezo | ||
| 500 ohm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |