AB1541B-LW100-R
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Elements
Avnet Manufacturer Part #: AB1541B-LW100-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.18 mm | ||
| 4.1 kHz | ||
| Bender | ||
| 15 mm | ||
| Piezo | ||
| 1 kohm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800050 |