PDP SEO Portlet

TQ2-5V

Signal Relay, 5 VDC, DPDT, 1 A, TQ, Through Hole, Non Latching

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TQ2-5V
Secondary Manufacturer Part#: TQ2-5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TQ series from Panasonic are through hole signal relays. These mechanical relays are mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.

  • 14mm x 9mm x 5mm dimension
  • Maximum switching capacity of 1A at 110VDC, 125VAC
  • DPDT contact configuration
  • Selectable DC coil voltage of 3VDC, 4.5VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
  • Single side stable, 1 coil latching, 2 coil latching options available
  • 140mW power consumption
  • 1KV of breakdown voltage between contacts and coil

Technical Attributes

Find Similar Parts

Description Value
28.08 mA
DPDT
Gold Clad|Silver
5 V
Tin-Silver-Copper
260 °C
125 V
1 A
1 A
110 V
3.75 Vdc
30|62.5 W|VA
Through Hole
-40 to 70 °C
10
14 x 9 x 5 mm mm
TQ
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.85
2+
$1.7242
4+
$1.6946
8+
$1.665
16+
$1.6354