ERZ-V20D431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
- RoHS 10 Compliant
- Tariff Charges
ERZV20D431 is a D type V series varistor (ZNR surge absorber). Recommended applications are transistor, diode, IC, thyristor or triac semiconductor protection, surge protection in consumer electronic equipment, surge protection in communication, measuring or controller electronics, surge protection in electronic home appliances, gas or petroleum appliances. Approved by UL1449 (VZCA2/UL, VZCA8/C-UL), VDE IEC61051-1,-2,-2-2,IEC60950-1 Annex.Q, IEC62368-1 G8.2, CSA C22.2 N 269.5, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898) standards.
- Large withstanding surge current capability in compact sizes
- Large energy handling capability absorbing transient overvoltages in compact sizes
- ø20mm element size
- Straight lead configuration
- 430V varistor voltage, 275V maximum allowable voltage ACrms
- 710V maximum clamping voltage, 1W rated power
- 215J maximum energy (2ms), 10000A maximum peak current (8/20 µs)
- 1000pF capacitance
- Width is 21.5mm, thickness [SMD: length] is 6.4mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 710 V | ||
| 85 °C | ||
| -40 °C | ||
| 303 J | ||
| 24.5 mm | ||
| ERZV Series | ||
| Disc 21.5mm | ||
| 21.5 mm | ||
| Zinc Oxide Non-Linear Resistor (ZNR) | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |