ERJ-PB3B2000V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 200 mW | ||
| 1.6 mm | ||
| ERJPB3 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 200 Ohm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Precision | ||
| ± 50ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |