EEE-FN0J151UR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 uF, 6.3 V, 0.7 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FN0J151UR
- RoHS 10 Compliant
- Tariff Charges
- FN series V type high temperature lead-free reflow SMD aluminium electrolytic capacitor
- Compact and low ESR capacitor
- Automotive grade AEC-Q200 complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.7 ohm | ||
| 2000 hours @ 105°C | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 5.8 mm | ||
| null | ||
| FN Series | ||
| null | ||
| AEC-Q200 | ||
| 160 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |