PDP SEO Portlet

OTSW100-EVAL

Evaluation Board for the Otava OTSW100 Switch

Manufacturer:Otava
Avnet Manufacturer Part #: OTSW100-EVAL
Secondary Manufacturer Part#: OTSW100-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This evaluation board is designed to test the performance of the Otava OTSW100 switch. Three RF ports are built with 2.4mm compression mount connectors and the control I/O are accessible through a header connector.
The OTSW100 is a wideband SPDT RF switch that works from DC to 40 GHz frequency range. The switch features low insertion loss, high isolation, fast switching time and high linearity all the way up to 40 GHz, making it ideal to be utilized in application platforms such as wireless infrastructure, aerospace & defense, satellite communication, instrumentation and automotive.

  • DC to 40 GHz Frequency Range
  • Insertion Loss: < 1.5 dB
  • Isolation: > 35 dB
  • IIP3: > 40 dBm
  • T-R / R-T Switching Time: 175 ns typical
  • Control Voltage: +/- 2.5 V
  • SOI Technology
  • Flip Chip C4 Bump
  • Die Dimension: 2.546 mm x 2.161 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$737.968
10+
$709.216
30+
$680.464
50+
$651.712
100+
$639.732