PDP SEO Portlet

OTSW100

Otava DC-40 GHz Wideband Switch

Manufacturer:Otava
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: OTSW100
Secondary Manufacturer Part#: OTSW100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OTSW100 is a wideband SPDT RF switch that works from DC to 40 GHz frequency range. The switch features low insertion loss, high isolation, fast switching time and high linearity all the way up to 40 GHz, making it ideal to be utilized in application platforms such as wireless infrastructure, aerospace & defense, satellite communication, instrumentation and automotive.

  • DC to 40 GHz Frequency Range
  • Insertion Loss: < 1.5 dB
  • Isolation: > 35 dB
  • IIP3: > 40 dBm
  • T-R / R-T Switching Time: 175 ns typical
  • Control Voltage: +/- 2.5 V
  • SOI Technology
  • Flip Chip C4 Bump
  • Die Dimension: 2.546 mm x 2.161 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$73.9816
10+
$71.0992
30+
$68.2168
50+
$65.3344
100+
$51.264