PDP SEO Portlet

OTFL301-EVAL

Evaluation Board for the Otava OTFL301 Tunable Filter.

Manufacturer:Otava
Avnet Manufacturer Part #: OTFL301-EVAL
Secondary Manufacturer Part#: OTFL301-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation boards for the Otava Tunable Filers are designed to test the performance of the filter. Each board has 2 RF ports that are built with edge mount connectors, DC and digital I/O are accessible through a microcontroller. A software GUI is included to provide control of the filter settings.
Otava Ultra Linear Tunable Filters provide solutions for systems that need to remove spurs or unwanted signals/interferences and replace switched filter banks. Application areas include but not limited, radio, communication, military radar, automotive, and instrumentation.

  • 24 GHz to 40 GHz
  • Digitally Tunable
  • In Band IIP3: > 40 dBm
  • Power Supplies: +1.8 V, +2.5 V
  • SOI Technology
  • Single Chip Replacement for Discrete Filter Banks
  • Flip Chip C4 Bump
  • Die Dimension: 1.634 mm x 1.637 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1107.568
2+
$1064.416
4+
$1021.264
8+
$978.112
16+
$960.132