PDP SEO Portlet

OTFL201

Otava 14-24 GHz Ultra Linear Tunable Filter

Manufacturer:Otava
Avnet Manufacturer Part #: OTFL201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OTFL201 is a digitally tunable bandpass filter. The wide range of control provides flexibility of frequency tuning from 14 to 24 GHz with a typical insertion loss of 7 dB.
Otava Ultra Linear Tunable Filters provide solutions for systems that need to remove spurs or unwanted signals/interferences and replace switched filter banks. Application areas include but not limited, radio, communication, military radar, automotive, and instrumentation.

  • 14 GHz to 24 GHz
  • Digitally Tunable
  • In Band IIP3: > 40 dBm
  • Power Supplies: +1.8 V, +2.5 V
  • SOI Technology
  • Single Chip Replacement for Discrete Filter Banks
  • Flip Chip C4 Bump
  • Die Dimension: 1.634 mm x 1.637 mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 116.578
1+
$116.578
100+
$100.8472
500+
$87.0744
1000+
$83.3952
2000+
$81.8622
SubTotal:
$116.58