OTFL101
Otava 2.5-7.5 GHz Ultra Linear Tunable Filter
- RoHS 10 Compliant
- Tariff Charges
The OTFL101 is a digitally tunable bandpass filter. The wide range of control provides flexibility of frequency tuning from 2.5 to 7.5 GHz, with an IBW up to 1.5 GHz. The typical insertion loss is 7 dB.
Otava Ultra Linear Tunable Filters provide solutions for systems that need to remove spurs or unwanted signals/interferences and replace switched filter banks. Application areas include but not limited, radio, communication, military radar, automotive, and instrumentation.
- 2.5 GHz to 7.5 GHz
- Digitally unable
- Up to 1.5 GHz of Instantaneous Bandwidth (IBW)
- In Band IIP3: > 40 dBm
- Power Supplies: +1.8 V, +2.5 V
- SOI Technology
- Single Chip Replacement for Discrete Filter Banks
- Flip Chip C4 Bump
- Die Dimension: 2.34 mm x 1.634 mm
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |