NUP2201MR6T1G
ESD Protection Device, 20 V, TSOP, 6 Pins, 5 V
- RoHS 10 Compliant
- Tariff Charges
The NUP2201MR6T1G is an ESD Protection TVS Diode with low clamping voltage. It is designed to protect high speed data lines from ESD, EFT and lightning.
- Low clamping voltage
- Low leakage
- IEC 61000-4-2 Level-4 ESD protection
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
6 V | ||
5 pF | ||
20 V | ||
TSOP | ||
Bidirectional | ||
Surface Mount | ||
2 | ||
6 | ||
2 | ||
125 °C | ||
-40 °C | ||
5 V | ||
500 W | ||
5 uA | ||
5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100050 |
Schedule B: | 8541100050 |