NCV51752CDDR2G
Automotive 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver with Integrated Negative Bias Control Automotive 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver with -5-V neg. bias & 12-V UVLO
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: NCV51752CDDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Channel | ||
| Inverting, Non-Inverting | ||
| 36 ns | ||
| 36 ns | ||
| -40 °C | ||
| 3 V | ||
| 20 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC | ||
| MOSFET, SiC MOSFET | ||
| 4.5 A | ||
| 9 A | ||
| 125 °C | ||
| Galvanically Isolated |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |