PDP SEO Portlet

NCV51705MNTWG

Automotive SiC MOSFET Driver, Low-Side, Single 6 A High-Speed Automotive Qualified 6A SiC Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51705MNTWG
Secondary Manufacturer Part#: NCV51705MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV51705MNTWG is a single 6A high-speed, low-side SiC MOSFET driver. It is designed to primarily drive SiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable of delivering the maximum allowable gate voltage to the SiC MOSFET device. By providing a high peak current during turn-on and turn-off, switching losses are also minimized. For improved reliability, dV/dt immunity, and even faster turn-off, it can utilize its onboard charge pump to generate a user-selectable negative voltage rail. For full compatibility and to minimize the complexity of the bias solution in isolated gate drive applications, it also provides an externally accessible 5V rail to power the secondary side of digital or high-speed opto isolators. Typical applications include driving SiC MOSFET for automotive applications, automotive inverters, converter, and motor drivers, PFC, AC to DC, and DC to DC converters.

  • Automotive qualified to AEC-Q100 with grade 1 temperature range
  • High peak output current with split output stages to allow independent turn-ON/Turn-OFF adjustment
  • Source capability is 6A, sink capability is 6A
  • Extended positive voltage rating for efficient SiC MOSFET operation during the conduction period
  • Adjustable, on-board regulated charge pump, negative voltage drive for fast turn-off
  • Built-in negative charge pump
  • Accessible 5V reference / bias rail for digital oscillator supply
  • Adjustable under-voltage lockout, desaturation function
  • Operating VDD supply current is 12mA typ (fIN = 100KHz, VEESET = 5V, TJ = 25°C)
  • QFN24 package, ambient operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
Non-Isolated
PWM, TTL, TTL
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
24QFN
6 A
24
SiC MOSFET
Automotive
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.97244
6000+
$1.92312
12000+
$1.89938
24000+
$1.87622
48000+
$1.85361