PDP SEO Portlet

NCP81234MNTXG

Multi-Phase Controller with Dual Loop Capability, Configurable, DrMOS Compatible

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81234MNTXG
Secondary Manufacturer Part#: NCP81234MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP81234, a dual-channel/two-phase synchronous buck controller, provides flexible power management solutions for applications supported by DrMOS. Operating in high switching frequency up to 1.2 MHz allows employing small size inductor and capacitors.

Single Vin = 4.5 ~ 20 V with Input Feedforward Integrated 5.35 V LDO Vout = 0.6 V ~ 5.3 V Fsw = 200 k ~ 1.2 MHz PWM Output Compatible to 3.3 V and 5 V DrMOS Dual-Channel or Two-Phase Operation DDR Power Mode Option Interleaved Operation Differential Current Sense Compatible for both Inductor DCR Sense and DrMOS Iout 2 Independent Enables with Programmable Input UVLO Programmable DrMOS Power Ready Detection (DRVON) 2 Power Good Indicators Comprehensive Fault Indicator Externally Programmable Soft Start and Delay Time Programmable Hiccup Over Current Protection Hiccup Under Voltage Protection Recoverable Over Voltage Protection Hiccup Over Temperature Protection Thermal Shutdown Protection QFN-28, 5x5 mm, 0.5 mm Pitch Package This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
Current Mode Control
100 %
Surface Mount
MSL 1 - Unlimited
2
28
2
4.5, 20 V
-40 to 125 °C
125 °C
-40 °C
28QFN
28
Extended Industrial
QFN
20 V
4.5 V
1.32 MHz
Synchronous Buck (Step Down)
Synchronous Buck Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.48231
10000+
$1.44525
20000+
$1.41
40000+
$1.3896
80000+
$1.3824