NCP4390DR2G
Resonant Controller with Synchronous Rectifier Control, Enhanced Light Load Advanced Secondary Side LLC Resonant Converter Controller with Synchronous Rectifier Control
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: NCP4390DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| null | ||
| Boost (Step Up) | ||
| null | ||
| null | ||
| -40 °C | ||
| 0 V | ||
| 18 V | ||
| null | ||
| null | ||
| SOIC | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |