PDP SEO Portlet

NCP1252BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1252BDR2G
Secondary Manufacturer Part#: NCP1252BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
22 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
150 °C
150 °C
-25 °C
800 mA
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
10.6 V
8.4 V
500 kHz
50 kHz
Flyback, Forward, Forward
26 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.39014
5000+
$0.36905
10000+
$0.35934
15000+
$0.35013
20000+
$0.34138