PDP SEO Portlet

MC74ACT541DTG

Buffer/Line Driver, Non Inverting, 74ACT541, 4.5 V to 5.5 V, TSSOP-20

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT541DTG
Secondary Manufacturer Part#: MC74ACT541DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/linedrivers designed to be employed as memory and address drivers, clock drivers andbus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninvertingoption of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 andMC74AC244/74ACT244 while providing flow-through architecture (inputs on oppositeside from outputs). This pinout arrangement makes these devices especially usefulas output ports for microprocessors, allowing ease of layout and greater PC board density.

  • 3-State Outputs
  • Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
  • Outputs Source/Sink 24 mA
  • MC74AC540/74ACT540 Provides Inverted Outputs
  • MC74AC541/74ACT541 Provides Noninverted Outputs
  • ACT540 and ACT541 Have TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
ACT
Buffer/Line Driver
260
-24 mA
24 mA
5.5 V
7.5@5V ns
8 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
8
1
0
8
2 Low
8
-40 to 85 °C
3-State
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6268
10+
$1.02375
30+
$0.359
50+
$0.35715
100+
$0.3553