PDP SEO Portlet

MBR140SFT1G

Schottky Rectifier, 40 V, 1 A, Single, SOD-123FL, 2 Pins, 550 mV

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR140SFT1G
Secondary Manufacturer Part#: MBR140SFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR140SFT1G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

  • Cathode band polarity designator
  • Guard ring for stress protection
  • Low forward voltage

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-123FL
Single
Surface Mount
30 A
550 mV
2
125 °C
MBR140SF Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  240000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08773
6000+
$0.08529
12000+
$0.08412
24000+
$0.08299
48000+
$0.08188