PDP SEO Portlet

LP2950ACDT-5RKG

LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2950ACDT-5RKG
Secondary Manufacturer Part#: LP2950ACDT-5RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2950 and LP2951 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.The LP2951 LDO linear voltage regulator has three additional features. The first is the Errorbar Output that can be used to signal external circuitry of an out of regulation condition, or as a microprocessor power-on reset. The second feature allows the output voltage to be preset to 5.0 V, 3.3 V or 3.0 V output (depending on the version) or programmed from 1.25 V to 29 V. It consists of a pinned out resistor divider along with direct access to the Error Amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn-off or turn-on the regulator output.Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2950 is available in the three pin case 29 and DPAK packages, and the LP2951 is available in the eight pin dual-in-line, SO-8 and Micro-8 surface mount packages.The 'A' suffix devices feature an initial output voltage tolerance +/-0.5%.

  • Low Quiescent Bias Current of 75 mA
  • Low Input-to-Output Voltage Differential of 50 mV at 100 mA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V +/-0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 mF Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • LP2951 also has Error(bar) Output Signals an Out of Regulation Condition
  • LP2951 also has Output Programmable from 1.25 V to 29 V
  • LP2951 also has Logic Level Shutdown Input
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
0.5 %
350mV @ 100mA
TO-252 (DPAK)
Surface Mount
30 V
6 V
30 V
92 °C/W
6 °C/W
Matte Tin
0.1 %
0.1 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA
Fixed
5 V
5V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
5V 100mA LDO Voltage Regulators
DPAK
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13336