PDP SEO Portlet

BAV99LT1G

Small Signal Diode, Dual Series, 70 V, 215 mA, 1.25 V, 6 ns, 500 mA

Manufacturer:onsemi
Avnet Manufacturer Part #: BAV99LT1G
Secondary Manufacturer Part#: 18X9802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV99LT1G is a Switching Diode designed for high speed switching applications.

  • 215mADC Forward current
  • 100VDC Reverse voltage
  • 450mA Repetitive peak forward current
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
215 mA
SOT-23
Dual Series
Surface Mount
2 A
1.25 V
3
150 °C
BAV99L Series
100 V
6 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.028
25+
$0
50+
$0
100+
$0
250+
$0