1N4007FFG
Standard Recovery Diode, 1 kV, 1 A, Single, 1.3 V, 30 A
- RoHS 10 Compliant
- Tariff Charges
This standard rectifier is designed for general purpose, low power applications.
- Working Peak Reverse Voltage 1000 V
- Shipped in Plastic Bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a “FF” suffix to the part number
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1 | ||
Axial Leaded | ||
Single | ||
30 | ||
1.1 | ||
2 | ||
150 °C | ||
1 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |