PDP SEO Portlet

RSL10-SENSE-DB-GEVK

RSL10 Radio SoC Sensor Development Kit with Debugger

Manufacturer:onsemi
Avnet Manufacturer Part #: RSL10-SENSE-DB-GEVK
Secondary Manufacturer Part#: RSL10-SENSE-DB-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications with leading sensor technology and the industry's lowest power Bluetooth Low Energy SoC. Several applications including industrial wearables, asset monitoring, smart sensing solutions can be easily developed on this platform.

The compact platform features a full range of sensors including environmental, inertial (3-axis accelerometer, 3-asix gyroscope and a low-power smart hub for motion sensing), a geomagnetic sensor, and an ambient light sensor. Example use cases and detailed documentation are provided in the CMSIS pack.
In addition to monitoring the various sensor values, the accompanying mobile application (RSL10 Sense and Control), connects to several cloud services (AWS, IBM, Azure, etc.) enabling a true end-to-end solution development.

  • Based on the RSL10 System-in-Package (SiP)
    • Bluetooth 5 certified
    • Certified to international wireless regulations (CE, IC, KC, MIC, FCC)
  • Configurable, low-power sensors
    • NOA1305 (Ambient light)
    • BHI160 (Integrated low power smart hub, 3-axis accelerometer, 3-axis gyroscope)
    • BMM150 (Low Power, Low Noise 3-axis digital geomagnetic sensor)
    • BME680 (Integrated high-accuracy gas, pressure, humidity and temperature sensor)
    • INMP522 (Ultra-low noise digital Microphone)
    • APTF1616 (Programmable RGB LED)
    • N24RF64 (64kB NFC EEPROM)
    • 3 programmable push-buttons
  • Supported by the RSL10 Sense and Control app (IoS , Android) for cloud connectivity

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
No
No
Development Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: