PDP SEO Portlet

MC100EP451MNG

3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EP451MNG
Secondary Manufacturer Part#: MC100EP451MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10/100EP451 is a 6-bit fully differential register with common clock and single ended Master Reset (MR). It is ideal for very high frequency applications where a registered data path is necessary. All inputs have a 75k-ohm pulldown resistor internally. Differential inputs have an override clamp. Unused differential register inputs can be left open and will default LOW. When the differential inputs are forced to +1.2 V, the clamp will override and force the output to a default state. When in the default state, and since the flip-flop is edge triggered, the output reaches a determined, but not predicted, valid state.The positive transition of CLK (pin 4) will latch the registers. Master Reset (MR) HIGH will asynchronously reset all registers forcing Q outputs to go LOW.The 100 Series contains temperature compensation.

  • 450 ps Typical Propagation Delay
  • Maximum Frequency > 3.0 GHz Typical
  • Asynchronous Master Reset
  • 20 ps Skew Within Device, 35 ps Skew Device-To-Device
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Differential
Matte Tin
ECL
D-Type Bus Interface
265
-50 mA
0.55@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-40 to 85 °C
Differential
32QFN EP
32
Inverting|Non-Inverting
5 x 5 x 0.88 mm
No
Master Reset
QFN EP
Positive-Edge/Negative-Edge
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:74  Mult:74  
USD $: