PDP SEO Portlet

G5LE-14 DC24

Electromechanical Relay SPDT 8ADC/10AAC 24VDC 1.44KOhm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G5LE-14 DC24
Secondary Manufacturer Part#: G5LE14DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cubic, Single-pole 10A Power Relay

• Ideal for a wide variety of applications such as home appliances, OA equipments, vending machines, etc. • Ambient Operating Temperature 85°C • UL class-B coil insulation for standard model. • UL, CSA, EN standards approved and conforms to Electrical Appliance and Material Safety Law (300 V max.).

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
12 V
250 V
10 A
8 A
125 V
Through Hole
-25 to 85 °C
22.5 x 16.5 x 19 mm
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  4178.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.089
2+
$0.985
4+
$0.98
8+
$0.975
16+
$0.9312