PDP SEO Portlet

TJA1042BT/0Z

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJA1042BT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1042BT/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance. It implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It features shorter propagation delay, supporting larger network topologies.

  • Timing guaranteed for data rates upto 5Mbit/s in the CAN FD fast phase
  • Suitable for 12V and 24V systems
  • Variants with a VIO pin allow for direct interfacing with 3.3V to 5V microcontrollers
  • Shorter propagation delay on the TJA1042B and TJA1042C variants supports larger network topologies
  • SPLIT voltage output on TJA1042T and TJA1042CT for stabilizing the recessive bus level
  • AEC-Q100 qualified
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • 0.5VCC output voltage typical (normal mode ISPLIT = -500 to +500µA, Tvj = -40°C to +150°C)
  • 25µs typical standby to normal mode delay time (Tvj = -40°C to +150°C)
  • SO8 package, virtual junction temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
-40 °C
1 Drivers
1 Receiver
4.5 V
5.5 V
null
null
SOIC
150 °C
CAN FD Transceiver
5 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.42608
2500+
$0.42608
5000+
$0.41762
10000+
$0.41162
20000+
$0.40579
40000+
$0.39412
SubTotal:
$1,065.20