PDP SEO Portlet

TJA1040T/CM,118

CAN Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1040T/CM,118
Secondary Manufacturer Part#: TJA1040T/CM,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1040T/CM,118 is a high-speed CAN transceiver with standby mode. The TJA1040 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. It is primarily intended for high speed applications, up to 1MBaud, in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1040 is the next step up from the TJA1050 high-speed CAN transceiver. Being pin-compatible and offering the same excellent EMC performance, the TJA1040 also features: An ideal passive behavior when supply voltage is off and A very low-current standby mode with remote wake-upcapability via the bus. This makes the TJA1040 an excellent choice in nodes which can be in power-down or standby mode in partially powered networks.

  • Fully compatible with the ISO 11898 standard
  • Very low-current standby mode with remote wake-up capability via the bus
  • Very low ElectroMagnetic Emission (EME)
  • Differential receiver with high common-mode range for ElectroMagnetic Immunity (EMI)
  • Transceiver in unpowered state disengages from the bus (zero load)
  • Input levels compatible with 3.3V and 5V devices
  • At least 110 nodes can be connected and Transmit Data (TXD) dominant time-out function
  • Bus pins protected against transients in automotive environments and thermally protected
  • Bus pins and pin SPLIT short-circuit proof to battery and ground
  • 8 lead SO package and

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
1 MBd
SOIC
1
1
8
1
150 °C
-40 °C
TJA1040 Series
5.25 V
4.75 V
ISO 11898

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03586
5000+
$0.97986
10000+
$0.95408
15000+
$0.92962
20000+
$0.90638