S32K3X4EVB-Q257
S32K344 32-bit ARM Cortex-M7 Microcontroller Development Board
- RoHS 10 Compliant
- Tariff Charges
S32K3X4EVB-Q257 is a full-featured evaluation and development board for general purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 257 MPABGA package, the full-featured S32K3X4EVB-Q257 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The full-featured S32K3X4EVB-Q257 brings a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Typical applications include automotive (automotive zone controller, Battery Management System (BMS), Belt-Driven Starter Generator (BSG), turbo charger, fan/pump controller, body control modules) and E-Shifter electric pumps and infotainment IO controller).
- FS26 power SBC: +5V, +3.3V and +1.5V
- Supports S32K344/24/14 (257BGA)
- Arduino UNO footprint-compatible with expansion support
- Integrated debug adapter with P&E firmware and various JTAG connectors for external debuggers
- Easy access to all the MCU I/O pins for prototyping
- Touch pad interface, push button, RGB LEDs, ADC potentiometer, MMA8452Q 3-axis digital accelerometer
- [2] CAN physical Layers w/ the TJA1153 -secure HSCAN transceiver with sleep mode
- [2] LIN physical layers w/ the TJA1021: LIN 2.1/SAE J2602 transceiver
- MX25L6433FM2R-08G 64Mb bits serial NOR flash memory (Macronix)
- SAI connector and SGTL5000 audio codec interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 64Mb QSPI Flash | ||
| Yes | ||
| Yes | ||
| CAN|SPI|LIN|UART|USB | ||
| S32K344 Board | ||
| 2 | ||
| Development Board | ||
| USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |