S32K322EHT0MPAST
MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 100-Pn MaxQFP Tray/Tube
- RoHS 10 Compliant
- Tariff Charges
S32K322EHT0MPAST is a microcontroller for automotive general purpose. It features hardware security engine (HSE) with NXP firmware, support for firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR. This product series further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 MHz | ||
| 100 Pins | ||
| 256 KB | ||
| null | ||
| -40 °C | ||
| 2.97 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S32K3 | ||
| S32K322 Series | ||
| null | ||
| MaxQFP | ||
| null | ||
| null | ||
| 48 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |