S32K312NHT0VPBST
MCU 32-Bit S32K312 ARM Cortex-M7 RISC 2MB Flash 172-Pin QFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S32K312NHT0VPBST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| 172 Pins | ||
| 192 KB | ||
| 143 I/O's | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| S32K3 | ||
| S32K312 | ||
| null | ||
| QFP | ||
| null | ||
| null | ||
| 24 Channels | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |