PCA9545APW,118
Translating Switch, Bidirectional, 4 Inputs, 2.3V to 5.5V Supply, 25mA Out, 0.3ns Delay, TSSOP-20

- RoHS 10 Compliant
- Tariff Charges
The PCA9545 Seies is a quad bidirectional translating switch controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register.
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic; compatible with SMBus standards
- 4 active LOW interrupt inputs
- Active LOW interrupt output
- Active LOW reset input
- 2 address pins allowing up to 4 devices on the I2C-bus
- Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
- Channel selection via I2C-bus, in any combination
- Power-up with all switch channels deselected
- Low Ron switches
- Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1 x 4:1 | ||
Gold | ||
I2C Multiplexer | ||
260 | ||
0.4 MHz | ||
10 mA | ||
55 Ohm | ||
5.5 V | ||
0.3@2.3V to 5.5V ns | ||
2.3 V | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
4 | ||
-40 to 85 °C | ||
20TSSOP | ||
20 | ||
6.6 x 4.5 x 0.95 mm | ||
No | ||
TSSOP | ||
5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |