PDP SEO Portlet

PCA9517ADP,118

Bus Repeater, 0.9 V to 5.5 V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9517ADP,118
Secondary Manufacturer Part#: PCA9517ADP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9517ADP is a CMOS Integrated Circuit that provides level shifting between low voltage (down to 0.9V) and higher voltage (2.7V to 5.5V) I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. Using the PCA9517A enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the PCA9517A is unpowered. The 2.7V to 5.5V bus port B drivers behave much like the drivers on the PCA9515A device, while the adjustable voltage bus port A drivers drive more current and eliminate the static offset voltage. This results in a low on the port B translating into a nearly 0V low on the port A which accommodates smaller voltage swings of lower voltage logic.

  • 2-channel Bidirectional buffer isolates capacitance and allows 400pF on either side of device
  • I²C-bus and SMBus compatible
  • Active high repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across repeater
  • Accommodates Standard-mode and Fast-mode I²C-bus devices and multiple masters
  • Powered-off high-impedance I²C-bus pins
  • 5V tolerant I²C-bus and enable pins
  • Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
I2C Bus Repeater
TSSOP
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.526
5000+
$0.49757
10000+
$0.48447
20000+
$0.47205
40000+
$0.46025