PCA9512ADP,118

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Bus Buffer | ||
Gold | ||
260 °C | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
2 | ||
2.7 to 5.5 V | ||
-40 to 85 °C | ||
8TSSOP | ||
8 | ||
3.1 x 3.1 x 0.95 mm mm | ||
No | ||
Industrial | ||
TSSOP |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390070 |
Schedule B: | 8542390060 |