PDP SEO Portlet

PCA21125T/Q900/1,1

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, SPI, 1.3 V to 5.5 V, 14 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCA21125T/Q900/1,1
Secondary Manufacturer Part#: PCA21125T/Q900/1,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA21125 is a CMOS Real-Time Clock (RTC) and calendar optimized for low-power consumption and an operating temperature up to 125 °C. Data is transferred via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.0 Mbit/s. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.

  • AEC Q100 compliant for automotive applications
  • Provides year, month, day, weekday, hours, minutes, and seconds based on32.768 kHz quartz crystal
  • Resolution: seconds to years
  • Clock operating voltage: 1.3 V to 5.5 V
  • Low supply current: typical 0.8 µA at Tamb = 25 °C
  • 4-line SPI-bus with separate, but combinable data input and output
  • Serial interface at VDD = 1.6 V to 5.5 V
  • 1 second or 1 minute interrupt output
  • Freely programmable timer with interrupt capability
  • Freely programmable alarm function with interrupt capability
  • Integrated oscillator capacitor
  • Internal Power-On Reset (POR)
  • Open-drain interrupt pin

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
TSSOP
SPI
Surface Mount
14
1.8, 2.5, 3.3, 5 V
125 °C
-40 °C
5.1 x 4.5 x 0.95 mm mm
AEC-Q100
TSSOP
5.5 Vdc
1.3 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.16188
5000+
$1.14313
10000+
$1.12418
20000+
$1.10532
40000+
$1.09738