PDP SEO Portlet

P32K344EHT0VPBST

ARM MCU, 32-bit, ARM Cortex-M7, 160 MHz, 4 Megabytes, 512 Kilobytes, 172 Pins, HDQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: P32K344EHT0VPBST
Secondary Manufacturer Part#: P32K344EHT0VPBST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P32K344EHT0VPBST is a S32K3 Arm® CORTEX®-M7 based MCU. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration. Software configuration include real time driver including combined SDK & Autosar MCAL (ISO26262, crypto driver included), standard security firmware, Safety Peripheral Driver (SPD) and Inter-core communication framework(IPCF).

  • Arm Core based on the Armv7 and Thumb®-2 ISA, DSP, NVIC and FPU
  • Arm™ Cortex-M7 core, 32bit CPU: M7 supports up to 320MHz frequency with 2.14DMIPS / MHz
  • Clock interfaces: FXOSC, FIRC, SIRC, SXOSC and SPLL
  • K3 product family/ARM CortexM7 based, 1 x M7 lockstep core, automotive 32-bit general purpose MCU
  • 4MB memory size and 100Mbps Ethernet MAC
  • HMI: up to 235 GPIO pins, up to 60/32 pins with wakeup capability/interrupt support, NMI
  • Up to 16 serial communication interface (LPUART) modules, with LIN, UART and DMA support
  • Reliability, safety, security: SWT, ECC, EDC, CRC, ID, XRDC, VIRT_WRAPPER providing I/O protection
  • STM, LCU, BCTU, TRGMUX module, PIT) modules, RTC with API timing and control
  • Voltage range from 2.97V to 5.5V and temperature range from -40°C to 105°C, 172 pin HDQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: