PDP SEO Portlet

MPXV6115VC6U

Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV6115VC6U
Secondary Manufacturer Part#: MPXV6115VC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV6115VC6U is a MPXV6115V series sensor that integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration mak

  • Improved accuracy at high temperature
  • 1.5% maximum error from 0 to 85°C
  • Ideally suited for microprocessor- or microcontroller-based systems
  • Temperature compensated from -40 to +125°C
  • Durable thermoplastic surface mo

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
0
-115
125 °C
-40 °C
Single Barbless Axial Port
Gauge, Vacuum
MPXV6115V Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
240+
$15.78614
320+
$14.93284
560+
$14.53987
1200+
$14.16705
2400+
$13.81288