MKV10Z64VLF7
MCU 32-Bit Kinetics V ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

- RoHS 10 Compliant
- Tariff Charges
The Kinetis KV1x MCU family is the entry point of the V series. Built upon the ARM Cortex -M0+ core running at 75 MHz with hardware square root and divide capability, it delivers a 27% increase in performance in math-intensive applications versus comparable MCUs, allowing it to target BLDC as well as more computationally demanding PMSM motors. Additional features include integrated FlexCAN, dual 16-bit analog-to-digital controllers (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers, up to 128 KB of flash memory and a comprehensive enablement suite from NXP and third-party resources, including reference designs, software libraries and motor configuration tools.
- 75 MHz Cortex-M0+ core with hardware square root and divide block— improves performance in math-intensive applications (e.g., processing of sensorless field-oriented control (FOC) algorithms)
- 4-channel DMA — reduced CPU loading for improved application performance
- 2x 16-bit ADCs with two capture and hold circuits and up to 1.2 MS/s samples rate in 12-bit mode — simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy 12-bit mode
- Up to 2 x 6-channel and 4 x 2 -channel programmable FlexTimers — High-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
- 12-bit DAC and 2 x ACPMs (analog comparators)— over-current and over-voltage fault detection, reduced BOM costs. ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control
- Dual watchdogs — compliance with IEC 60730 sa
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
32 Bit | ||
ARM Cortex M0+ | ||
LQFP | ||
Surface Mount | ||
I2C/SPI/UART | ||
Kinetis V | ||
KV1x | ||
40 | ||
48 | ||
75 | ||
105 °C | ||
-40 °C | ||
Kinetis V Family KV1x Series Microcontrollers |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991.A.2 |
HTSN: | 8542310025 |
Schedule B: | 8542310075 |