MKL02Z32CAF4R
MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 20-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
The MKL02Z32CAF4R is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, general purpose PWM and 18 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- 32kHz to 40kHz Crystal oscillator
- Multi-purpose clock source
- 1kHz LPO clock
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Two 2-channel Timer/PWM modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0+ | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL0x | ||
| 18 | ||
| 20 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis L Family KL0x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |