PDP SEO Portlet

MIMX8MQ6DVAJZAB

MPU i.MX8M RISC 32-Bit 1.5GHz 1.8V/3.3V 621-Pin FBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8MQ6DVAJZAB
Secondary Manufacturer Part#: MIMX8MQ6DVAJZAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8MQ6DVAJZAB is an i.MX 8M Quad applications processor in a FCBGA bare die 17 x 17mm package. It is based on Arm® Cortex®-A53 and Cortex-M4 cores provide advanced audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and mobile computers. The i.MX 8M Quad processor features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M4 core processor is for low-power processing. The DRAM controller supports 32-bit/16bit LPDDR4, DDR4, and DDR3L memory. There are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. The i.MX 8M Quad processor has hardware acceleration for video playback up to 4K, and can drive the video outputs up to 60 fps.

  • 4x Arm Cortex-A53 MPCore, Arm Cortex-M4 core, VPU decode + HDR10, GPU
  • Highest level of pro audio fidelity with 20 audio channels each at 384KHz, DSD512 audio capability
  • 1x 4-lane MIPI CSI interface, 1x 4-lane MIPI DSI interface
  • LPDDR4, DDR4, DDR3L; Quad SPI with XIP external memory interfaces
  • Optimized for fanless operation, low thermal system cost and long battery life
  • Dual USB 3.0 Type C with PHY
  • Dual PCIe with L1 substates for fast wake-up from low-power mode
  • Gigabit Ethernet controller supporting AVB and EEE
  • Temperature range from 0 to +95°C (consumer)
  • Linux, Android, Windows 10 Enterprise, FreeRTOS OS

Technical Attributes

Find Similar Parts

Description Value
32 Bit
FBGA
Surface Mount
Ethernet|Serial I2C|
ARM Cortex-A53
4
621
1.5
95 °C
0 °C
128 KB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$51.71857
180+
$48.92297
360+
$47.63553
720+
$46.4141
1440+
$45.25375