MIMX8MQ6DVAJZAA
Microprocessor, 4 Cores, 32-bit/64-bit, ARM Cortex-A53, 1.5 GHz, FBGA, 621 Pins
- RoHS 10 Compliant
- Tariff Charges
MIMX8MQ6DVAJZAA is an i.MX 8M quad applications processor. It features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M4 core processor is for low-power processing. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. There are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. Although the i.MX 8M QuadLite processor does not have hardware acceleration for video decode, it allows for video playback with software decoders if needed.
- 32KB L1 instruction cache, 32KB L1 data cache, support L1 cache RAMs protection with parity/ECC
- Two PCI Express Gen2 interfaces, two USB 3.0/2.0 controllers with integrated PHY interfaces
- 8bit NAND-flash, eMMC 5.0 flash, SPI NOR flash, QuadSPI flash with support for XIP
- Input/output multiplexing controller (IOMUXC) to provide centralized pad control
- Flexible power domain partitioning with internal power switch to support efficient power management
- Camera inputs: two MIPI-CSI2 camera inputs (4-lane each)
- Resource Domain Controller (RDC) supports four domains and up to eight regions
- Arm CoreSight debug and trace architecture, TPIU to support off-chip real-time trace
- 1.5GHz Cortex-A CPU speed grade, consumer qualification tier
- Temperature range from 0 to +95°C, 0.65mm pitch, FBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FBGA | ||
| Surface Mount | ||
| Ethernet, I2C, PCIe, SPI, UART, USB | ||
| ARM Cortex-A53 | ||
| i.MX 8M Quad | ||
| 4 | ||
| 154 | ||
| 621 | ||
| 1.5 GHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-A53 Family i.MX 8M Quad Series Microprocessor | ||
| 1.05 V | ||
| 0.81 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |