MIMX8MN3DVPIZAA
Microprocessor, 3 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-M7, 1.4 GHz, FCBGA, 306 Pins
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
MIMX8MN3DVPIZAA is a i.MX 8M Nano UltraLite dual application processor. It represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for the lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750MHz core processor is for real-time and low-power processing.
- 2 core CPU, 900mV to 1V supply voltage
- 1.4GHz max operating frequency, 137I/O's
- 64-bit data bus width, Ethernet, I²C, SDHC, SPI, UART, USB, PCIe interfaces
- Temperature sensor with programmable trip points
- General-purpose input/output (GPIO) modules with interrupt capability
- Arm® CoreSightTM debug and trace technology
- Trace Port Interface Unit (TPIU) to support off-chip real-time trace
- Cross triggering interface (CTI), support for 4-pin (JTAG) debug interface
- Consumer operating temperature range from 0 to 90°C
- 306-pin FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 GHz | ||
| 306 Pins | ||
| 137 I/O's | ||
| 0 °C | ||
| 900 mV | ||
| 1 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| FCBGA | ||
| null | ||
| 32 bit, 64 bit | ||
| 95 °C | ||
| 3 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |