PDP SEO Portlet

MCU-LINK-PRO

Debugger Probe, MCU-Link Pro, ARM Cortex-M

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCU-LINK-PRO
Secondary Manufacturer Part#: MCU-LINK-PRO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully featured debug probe that can be used with MCUXpresso IDE and 3rd party IDEs that support CMSIS-DAP and/or J-Link protocols. MCU-Link Pro is based on NXP’s MCU-Link architecture, found in the MCU-Link low cost debug probe and on board evaluation boards and runs the same firmware as all these implementations. In addition to SWD debug, SWO profiling and a USB to UART bridge features (VCOM) found in the base MCU-Link, the Pro model adds a J-Link LITE firmware option, energy measurement, analogue signal monitor, USB to SPI and I2C bridging capability and an on-board LPC804 for peripheral emulation. MCU-Link Pro is based on the dual Arm® Cortex-M33® core LPC55S69 microcontroller and features a high speed USB interface providing high performance debug at low cost.

  • USB bridging feature is supported by the free LIBUSBSIO host library from NXP
  • Compatible with Windows 10, MacOS and Linux
  • Multiple status LEDs for ease of use interface
  • VCOM interface with cable to connect to target system (TXD, RXD, ground)
  • High-speed USB and USB to I2C and SPI bridging connectivity
  • Compatible with MCUXpresso IDE
  • Compatible with tools/IDEs that support CMSIS-DAP or J-Link protocol

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.648
10+
$46.41
30+
$46.172
50+
$45.934
100+
$45.696