PDP SEO Portlet

MCIMX8QXP-CPU

Development Board, MCIMX8, 32bit, ARM Cortex-A35+, Cortex-M4F, LVDS-HDMI Adapter Card, QSG

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX8QXP-CPU
Secondary Manufacturer Part#: MCIMX8QXP-CPU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX8QXP-CPU is a i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) provides a platform for evaluation and development of the Arm® Cortex® A35 + Cortex-M4F based i.MX 8QuadXPlus, i.MX 8DualXPlus and i.MX 8DualX applications processors as well as the NXP PF8100 power management integrated circuit (PMIC) solution and sensors. The i.MX 8X processor family is built with a high-level integration to support graphics, video, image processing, audio and voice functions, while meeting efficient performance requirements. The MEK is complete with highly optimized drivers and software, to enable broad-based applications for the embedded industrial and automotive markets.

  • NXP i.MX 8QuadXPlus 4x Cortex-A35 at up to 1.2GHz, 512MB L2 cache, Cortex-M4 at 266MHz
  • NXP MMPF8100 PMIC
  • 3GB LPDDR4 memory, x32, 32GB eMMC 5.0, 64MB octal SPI flash memory
  • 2x MIPI / LVDS connectors, camera MIPI-CSI connector
  • Audio codec, microphone and headphone jacks
  • 1x full-size SD/MMC card slot, 10/100/1000 Ethernet port, 1x USB 3.0 Type C connectivity
  • Debug: JTAG connector, serial to USB connector
  • Features NXP 3-axis accelerometer and eCompass, NXP gyroscope, NXP light sensor, NXP pressure sensor
  • Linux, Android, FreeRTOS support

Technical Attributes

Find Similar Parts

Description Value
Yes
Processor Tools
64MB QSPI Flash|32GB eMMC
Yes
No
Serial I2C|SPI|UART
3 GB
LPDDR4
2
1x PCIe
Development Kit
USB3|USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1206.35
2+
$1196.0778
4+
$1185.84191
8+
$1175.51015
16+
$1165.22443