PDP SEO Portlet

MCIMX8M-EVK

Evaluation Kit for the i.MX 8M Applications Processor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX8M-EVK
Secondary Manufacturer Part#: MCIMX8M-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX8M-EVK from NXP is an i.MX 8M evaluation kit. The i.MX 8MQuad evaluation kit provides a platform for rapid evaluation of the i.MX 8MQuad, i.MX 8MDual and i.MX 8QuadLite applications processors utilizing 2 to 4x Cortex-A53s and 1x Cortex-M4 cores. It brings high-performance with low power, flexible options of memory and high-speed interfaces as well as industry-leading audio and video capabilities. The board features LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces. For audio and video evaluations it brings a HDMI 2.0a type-A and MIPI-DSI connectors, 32bit audio samples with up to 768KHz sampling rate, an audio interfaces expansion connector and a headphone 3.5mm audio jack.

  • MIMX8MQ6DVAJZAA applications processor
  • PMIC PF4210 + Discrete DCDC/LDO power management
  • LEDs for power indication and general purpose use
  • JTAG 10-pin, MicroUSB for UART debug connector
  • 3.937inch x 3.937inch (10cm x 10cm), 10 layer PCB

Technical Attributes

Find Similar Parts

Description Value
Yes
Processor Tools
256GB QSPI
HDMI|MIPI CSI|MIPI DSI
Yes
No
Ethernet|QSPI|PCIe|UART|USB
4 GB
LPDDR4
2x PCIex1
Evaluation Kit
USB3.0
Bluetooth|WIFI|802.11 a/b/g/n/ac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$590.9498
2+
$582.0555
4+
$579.0706
8+
$576.0857
16+
$556.08