PDP SEO Portlet

MCIMX6SX-SDB

Development Board, i.MX6SX, ARM Cortex-A9, ARM Cortex-M4, Multimedia And Graphics, Smart Devices

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX6SX-SDB
Secondary Manufacturer Part#: MCIMX6SX-SDB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6SX-SDB is a SABRE board for smart devices based on the i.MX 6SoloX applications processors. The NXP® Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. The MCIMX6SX-SDB enables development on i.MX 6SoloX processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux® and FreeRTOS, we also provide a large portfolio of optimized video, speech and audio codecs.

  • i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
  • 1GB DDR3L SDRAM up to 400MHz, 32MB x 2 QSPI NOR flash memory
  • LVDS connector, LCD expansion connector (parallel, 24-bit)
  • Power (sw3), reset (sw2), function1, function2 buttons
  • NXP MMPF0200 power management IC
  • Audio codec, microphone and headphone jacks, Board-mounted microphone
  • Parallel camera MIPI CSI port
  • Full-size SD/MMC card slots (3x), two gigabit Ethernet connectors, 1 x USB 2.0 OTG port (micro USB)
  • 12-bit ADC connector, mPCIe® connector, 2 x CAN (DB-9) using MC34901 CAN transceiver
  • NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, ambient light sensor

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
No
No
Processor Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$574.6132
2+
$566.34825
4+
$563.4439
8+
$560.53955
16+
$541.8528