FRDM-K64F
Development Board, MK64FN1M0VLL12 Ethernet/USB, Accelerometer & Magnetometer
- RoHS 10 Compliant
- Tariff Charges
The FRDM-K64F is a freedom development platform built on the ARM Cortex-M4 core featuring Kinetis K series MK64FN1M0VLL12 microcontroller. This freedom board can be used to evaluate the K64, K63 and K24 Kinetis K series devices. The MK64FN1M0VLL12 microcontroller boasts a maximum operation frequency of 120MHz, 1MB of flash, 256KB RAM, full speed USB controller, Ethernet controller, secure digital host controller and loads of analog and digital peripherals. The FRDM-K64 is ideal for developing applications which require high memory density, low power and optimized integration.
- Dual role USB interface with micro B USB connector
- Embedded OpenSDA debug
- Tricolor LED
- Accelerometer and magnetometer
- Two user push buttons
- Arduino R3 compatible I/O connectors
- Ethernet interface
- SDHC microSD card socket
- Flexible power supply option through OpenSDA USB, K64F USB and external source
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Microcontroller Tools | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |