PESD1LIN,115
ESD Protection Device, TVS, 70 V, SOD-323, 2 Pins, 15 V, PESD1
- RoHS 10 Compliant
- Tariff Charges
The PESD1LIN is a LIN-bus ESD Protection Diode designed to protect one automotive Local Interconnect Network (LIN) bus line from the damage caused by electrostatic discharge (ESD) and other transients. Asymmetrical diode configuration ensures an optimized protection against EMI of a LIN Electronic Control Unit (ECU).
- ESD protection of one automotive LIN-bus line
- 1nA Ultra low leakage current (IRM)
- ESD protection of up to 23kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 17 pF | ||
| 70 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 160 W | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |