PDP SEO Portlet

PESD1CAN,215

ESD Protection Device, TVS, 70 V, SOT-23, 3 Pins, 24 V, PESD1

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD1CAN,215
Secondary Manufacturer Part#: PESD1CAN,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD1CAN from NXP is a CAN bus ESD protection diode in SOT23-3 (TO-236AB) package. It is designed to protect two automotive controller area network (CAN) bus lines from damage caused by electrostatic discharge (ESD) and other transients. Due to integrated diode structure in small SOT23 package is designed to protect two CAN bus lines.

  • Maximum peak pulse power of 200W at tp = 8/20ms
  • Clamping voltage of 40V at IPP = 1A and 70V at IPP = 3A
  • Input voltage range from 90VAC to 264VAC
  • ESD protection up to 23KV
  • IEC 61000-4-2-level 4, IEC 61000-4-5 compliant
  • Ambient temperature range from -65°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
25.4 V
17 pF
70 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-65 °C
24 V
200 W
50 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  162000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11429
6000+
$0.11145
12000+
$0.10986
24000+
$0.10825
48000+
$0.10667