BAS521BX
Small Signal Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 9.4 A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 9.4 | ||
| 1.25 | ||
| 150 °C | ||
| BAS521B Series | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |