PDP SEO Portlet

74LVC4066PW,118

Analog Switch Quad SPST 14-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC4066PW,118
Secondary Manufacturer Part#: 74LVC4066PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC4066 is a high-speed Si-gate CMOS device. The 74LVC4066 provides four single pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Schmitt-trigger action at the enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 ? (typical) at VCC = 2.7 V
    • 6.5 ? (typical) at VCC = 3.3 V
    • 6 ? (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low-power consumption
  • Direct interface TTL-levels
  • Latch-up performance exceeds 250 mA
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Enable inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from –40 ? to +85 ? and –40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Gold
260
195@1.95V Ohm
Surface Mount
MSL 1 - Unlimited
5.5, 1.65 V
-40 to 125 °C
14TSSOP
14
Single
5.1 x 4.5 x 0.95 mm
No
TSSOP
1.65V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.37909
5000+
$0.3632
10000+
$0.34958
20000+
$0.3405
40000+
$0.32688